Part Details for MP011725 by SPC Multicomp
Overview of MP011725 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP011725
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70AK6656
|
Newark | Tb, Pwr Distribution, 1Pole, 80A, 690V, Rated Current:80A, Rated Voltage:690V, No. Of Poles:1 Pole, Line Side Connections Per Pole:1, Line Side Connection Method:Screw, Line Side Wire Size Max:-, Load Side Connection Method:Screw Rohs Compliant: Yes |Multicomp Pro MP011725 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 485 |
|
$12.6600 / $18.8700 | Buy Now |