Part Details for MP01168 by Golledge Electronics Ltd
Overview of MP01168 by Golledge Electronics Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MP01168
MP01168 CAD Models
MP01168 Part Data Attributes
|
MP01168
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MP01168
Golledge Electronics Ltd
SAW Filter, 1 Function(s), 201.02MHz
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Attenuation Frequency (+/- delta f)-Max | 700 kHz | |
Attenuation Frequency (+/- delta f)-Min | 300 kHz | |
Attenuation@Freq-Max | 40 dB | |
Center or Cutoff Frequency (fo/fc) | 201.02 MHz | |
Filter Type | SAW FILTER | |
Height | 1.86 mm | |
Input Impedance | 200 OHM | |
Insertion Loss-Max | 6 dB | |
Length | 13.3 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Impedance | 200 OHM Ω | |
Width | 6.5 mm |