Part Details for MP01036 by Golledge Electronics Ltd
Overview of MP01036 by Golledge Electronics Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MP01036
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Karl Kruse GmbH & Co KG | GSRS TC0337A SAW Res | 45 |
|
RFQ |
Part Details for MP01036
MP01036 CAD Models
MP01036 Part Data Attributes:
|
MP01036
Golledge Electronics Ltd
Buy Now
Datasheet
|
Compare Parts:
MP01036
Golledge Electronics Ltd
1-Port Saw Resonator, 1000MHz Nom, SMD, 6 PIN
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | GOLLEDGE ELECTRONICS LTD | |
Package Description | SMD, 6 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TAPE AND REEL | |
Crystal/Resonator Type | 1-PORT | |
Frequency Stability | 0.0115% | |
Insertion Loss | 2.3 dB | |
Mounting Feature | SURFACE MOUNT | |
Operating Frequency-Nom | 1000 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Parallel Capacitance | 2.11 pF | |
Physical Dimension | L3.8XB3.8XH1.5 (mm)/L0.15XB0.15XH0.059 (inch) | |
Surface Mount | YES |