Part Details for MP010 by CTS Corporation
Overview of MP010 by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MP010
MP010 CAD Models
MP010 Part Data Attributes:
|
MP010
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
MP010
CTS Corporation
Parallel - Fundamental Quartz Crystal, 1MHz Nom,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
HTS Code | 8541.60.00.20 | |
Additional Feature | AT CUT CRYSTAL | |
Aging | 10 PPM/YEAR | |
Crystal/Resonator Type | PARALLEL - FUNDAMENTAL | |
Drive Level | 100 µW | |
Frequency Stability | 0.005% | |
Frequency Tolerance | 50 ppm | |
JESD-609 Code | e1 | |
Load Capacitance | 13 pF | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Frequency-Nom | 1 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Physical Dimension | L19.23XB8.94XH19.7 (mm)/L0.757XB0.352XH0.775 (inch) | |
Surface Mount | NO | |
Terminal Finish | TIN SILVER COPPER |