Part Details for MP008406 by SPC Multicomp
Overview of MP008406 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP008406
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK8667
|
Newark | Voltage Monitor, Dpdt, 5A, 240Vac, Product Range:Mp Voltage Monitoring Relays, Contact Configuration:Dpdt, Contact Current:5A, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Voltage Max:250Vac, Supply Voltage Max:415Vac Rohs Compliant: Yes |Multicomp Pro MP008406 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 86 |
|
$63.5100 / $73.1600 | Buy Now |