Part Details for MP008375 by SPC Multicomp
Overview of MP008375 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP008375
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK8636
|
Newark | Timer, 0.1S To 100H, 8A, 240V, Contact Voltage Vdc:24V, Time Min:0.1S, Time Max:100H, Product Range:Mp Analogoue Time Delay Relays, Contact Configuration:Dpdt, Contact Current:8A, Relay Mounting:Din Rail, Contact Voltage Vac:240V Rohs Compliant: Yes |Multicomp Pro MP008375 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 69 |
|
$46.5600 / $70.9000 | Buy Now |