Part Details for MP008153 by SPC Multicomp
Overview of MP008153 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MP008153
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AJ0529
|
Newark | Cartridge Fuse, Very Fast Act, 1A/1.1Kv, Blow Characteristic:Very Fast Acting, Fuse Current:1A, Voltage Rating Vac:1.1Kv, Fuse Size Metric:10Mm X 38Mm, Fuse Size Imperial:0.4" X 1.5", Product Range:Multicomp Pro Photovoltaic Fuses Rohs Compliant: Yes |Multicomp Pro MP008153 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 161 |
|
$3.0500 / $4.4600 | Buy Now |
DISTI #
3794434
|
element14 Asia-Pacific | CARTRIDGE FUSE, VERY FAST ACT, 1A/1.1KV RoHS: Compliant Min Qty: 1 Container: Each | 161 |
|
$3.2222 / $5.0667 | Buy Now |
DISTI #
3794434
|
Farnell | CARTRIDGE FUSE, VERY FAST ACT, 1A/1.1KV RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 6 Days Container: Each | 161 |
|
$4.8059 / $10.4650 | Buy Now |
Part Details for MP008153
MP008153 CAD Models
MP008153 Part Data Attributes:
|
MP008153
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP008153
SPC Multicomp
Electric Fuse, 1A, 1100VDC, 30A (IR), Inline/holder, 10x38mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Body Height | 38 mm | |
Body Length or Diameter | 10 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 10x38mm | |
Joule Integral-Nom | 20 J | |
Mounting Feature | INLINE/HOLDER | |
Rated Breaking Capacity | 30 A | |
Rated Current | 1 A | |
Rated Voltage(DC) | 1100 V | |
Reference Standard | IEC; UL | |
Surface Mount | NO | |
Terminal Shape | END CAP |