Part Details for MP006278 by SPC Multicomp
Overview of MP006278 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Security and Surveillance
Audio and Video Systems
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for MP006278
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62AJ8808
|
Newark | Fuse, Time Delay, 1A, 250Vac, 4416 Rohs Compliant: Yes |Multicomp Pro MP006278 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1321 |
|
$0.5450 / $0.9440 | Buy Now |
DISTI #
15AJ6553
|
Newark | Fuse, Time Delay, 1A, 250Vac, 4416 Rohs Compliant: Yes |Multicomp Pro MP006278 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 1500 |
|
$0.5450 / $0.5950 | Buy Now |
Part Details for MP006278
MP006278 CAD Models
MP006278 Part Data Attributes:
|
MP006278
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP006278
SPC Multicomp
Electric Fuse, Time Lag Blow, 1A, 250VAC, 400VDC, 150A (IR), Surface Mount, 11.3x4mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Additional Feature | RATED BREAKING CAPACITY AT 400 VDC: 100 A | |
Blow Characteristic | TIME LAG | |
Body Breadth | 4 mm | |
Body Height | 4 mm | |
Body Length or Diameter | 11.3 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 11.3x4mm | |
Joule Integral-Nom | 6 J | |
Mounting Feature | SURFACE MOUNT | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 150 A | |
Rated Current | 1 A | |
Rated Voltage(AC) | 250 V | |
Rated Voltage(DC) | 400 V | |
Reference Standard | UL | |
Surface Mount | YES | |
Terminal Shape | WRAPAROUND |