There are no models available for this part yet.
Overview of MP005947 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MP005947 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
12AJ7210
|
Newark | Cable Assy, Sma Rp Jack -R/A Plug, 200Mm, Connector To Connector:Sma Rp Bulkhead Jack To 90° Mhf 4L Plug, Coaxial Cable Type:1.37Mm, Impedance:50Ohm, Cable Length - Imperial:7.9", Cable Length - Metric:200Mm, Jacket Color:Black Rohs Compliant: Yes |Multicomp Pro MP005947 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1270 |
|
$3.0800 | Buy Now | |
DISTI #
81419072
|
Verical | MP005947 Min Qty: 17 Package Multiple: 1 | Americas - 99 |
|
$4.4651 / $4.8504 | Buy Now |