Part Details for MP005711 by SPC Multicomp
Overview of MP005711 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Price & Stock for MP005711
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0134
|
Newark | Cartridge Fuse, Time Delay, 2.5A, 250V Rohs Compliant: Yes |Multicomp Pro MP005711 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3887 |
|
$0.1200 / $0.2190 | Buy Now |
Part Details for MP005711
MP005711 CAD Models
MP005711 Part Data Attributes
|
MP005711
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP005711
SPC Multicomp
Electric Fuse, Time Lag Blow, 2.5A, 250VAC, 1500A (IR), Through Hole, 5.2x20mm,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Blow Characteristic | TIME LAG | |
Body Height | 20 mm | |
Body Length or Diameter | 5.2 mm | |
Circuit Protection Type | ELECTRIC FUSE | |
Fuse Size | 5.2x20mm | |
Mounting Feature | THROUGH HOLE | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Rated Breaking Capacity | 1500 A | |
Rated Current | 2.5 A | |
Rated Voltage(AC) | 250 V | |
Reference Standard | CQC; PSE; TUV | |
Surface Mount | NO | |
Terminal Shape | PIN WIRE |