Part Details for MP005236 by SPC Multicomp
Overview of MP005236 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP005236
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH0065
|
Newark | 1210 Smd Pptc 12V 4.5A Rohs Compliant: Yes |Multicomp Pro MP005236 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 4000 |
|
$0.3260 / $0.3590 | Buy Now |
DISTI #
93AH0130
|
Newark | 1210 Smd Pptc 12V 4.5A Rohs Compliant: Yes |Multicomp Pro MP005236 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2900 |
|
$0.3260 / $0.5720 | Buy Now |
Part Details for MP005236
MP005236 CAD Models
MP005236 Part Data Attributes
|
MP005236
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP005236
SPC Multicomp
PTC Thermistor, 0.001ohm, Surface Mount, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.80.70 | |
Additional Feature | RMIN AT 25 DEG CEL | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 1.1 mm | |
Package Length | 3.43 mm | |
Package Style | SMT | |
Package Width | 2.8 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 1.4 W | |
Reference Standard | TUV; UL | |
Resistance | 0.001 Ω | |
Resistor Type | PTC THERMISTOR | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 12 V |