Part Details for MP0045/1E1GN220S by Bulgin
Overview of MP0045/1E1GN220S by Bulgin
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP0045/1E1GN220S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
708-3202-ND
|
DigiKey | SWITCH PB DPST ON-OFF ILLUM GRN Min Qty: 80 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.8719 | Buy Now |
DISTI #
167-MP0045/1E1GN220S
|
Mouser Electronics | Pushbutton Switches Vandal GR LED 220VDC Latch Act Flat prof RoHS: Compliant | 0 |
|
$25.9300 / $26.0700 | Order Now |
DISTI #
71863322
|
RS | Stainless, Low Profile Vandal Resistant Push Button Switch, 250V AC | Bulgin MP0045/1E1GN220S RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$23.0900 / $29.9800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$23.1800 / $48.5400 | Buy Now |
DISTI #
77347738
|
Verical | Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC Latching Panel Mount Solder Tag Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$31.6960 / $40.7680 | Buy Now |
DISTI #
56638256
|
Verical | Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC Latching Panel Mount Solder Tag Bulk RoHS: Compliant Min Qty: 9 Package Multiple: 1 | Americas - 25 |
|
$8.4461 / $8.8550 | Buy Now |
DISTI #
MP0045/1E1GN220S
|
TME | Switch: vandal resistant, DPDT, 3A/250VAC, IP67, ON-(ON), green Min Qty: 1 | 25 |
|
$25.1600 / $32.3600 | Buy Now |
Part Details for MP0045/1E1GN220S
MP0045/1E1GN220S CAD Models
MP0045/1E1GN220S Part Data Attributes
|
MP0045/1E1GN220S
Bulgin
Buy Now
|
Compare Parts:
MP0045/1E1GN220S
Bulgin
|
Samacsys Manufacturer | Bulgin |