Part Details for MP0045/1E1GN012 by Bulgin
Overview of MP0045/1E1GN012 by Bulgin
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP0045/1E1GN012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95M9957
|
Newark | Switch, Pushbutton, Dpdt-2Co, 3A, 250V, Product Range:Mp0045/1E Series, Panel Cutout Diameter:16.2Mm, Contact Configuration:Dpdt, Switch Operation:Off-On, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Bulgin Limited MP0045/1E1GN012 RoHS: Compliant Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1300 / $27.7600 | Buy Now |
DISTI #
708-2521-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 250V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
57 In Stock |
|
$24.6160 / $33.9600 | Buy Now |
DISTI #
117-MP0045/1E1GN012
|
Mouser Electronics | Pushbutton Switches DPCO FLUSH BUTTON RoHS: Compliant | 58 |
|
$24.6100 / $33.3500 | Buy Now |
DISTI #
70099315
|
RS | Switch, Pushbutton, Dot Illum.,Green, DPCO Latching,3A,250VAC, Low Prof.,Solder Tags | Bulgin MP0045/1E1GN012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 1 |
|
$30.8700 / $34.3000 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC Latching Solder Tag Panel Mount RoHS: Compliant |
17 In Stock 64 On Order |
|
$24.4100 / $35.0100 | Buy Now |
DISTI #
83144025
|
Verical | Switch Push Button N.O./N.C. DPDT Flush Round Button 1A 220VAC 24VDC Latching Panel Mount Solder Tag RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2407 | Americas - 15 |
|
$34.4630 / $45.5130 | Buy Now |
DISTI #
MP0045/1E1GN012
|
Avnet Abacus | Switch Push Button OFF (ON) DPDT Round Button 3A 250VAC Momentary Contact Solder Tag Panel Mount (Alt: MP0045/1E1GN012) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC Latching Solder Tag Panel Mount RoHS: Compliant |
17 In Stock 64 On Order |
|
$24.4100 / $35.0100 | Buy Now |
Part Details for MP0045/1E1GN012
MP0045/1E1GN012 CAD Models
MP0045/1E1GN012 Part Data Attributes
|
MP0045/1E1GN012
Bulgin
Buy Now
|
Compare Parts:
MP0045/1E1GN012
Bulgin
|
Samacsys Manufacturer | Bulgin |