There are no models available for this part yet.
Overview of MP0045/1D1BL012 by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MP0045/1D1BL012 by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
95M9947
|
Newark | Switch, Pushbutton, Dpdt-2Co, 3A, 250V, Product Range:Mp0045/1D Series, Panel Cutout Diameter:16.2Mm, Contact Configuration:Dpdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Bulgin Limited MP0045/1D1BL012 RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.9500 / $26.3400 | Buy Now | |
DISTI #
708-2517-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 250V Min Qty: 50 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$26.3454 | Buy Now | |
DISTI #
117-MP0045/1D1BL012
|
Mouser Electronics | Pushbutton Switches DPCO FLUSH BUTTON RoHS: Compliant | 80 |
|
$21.4300 / $23.1600 | Buy Now | |
DISTI #
70099310
|
RS | Switch, Pushbutton, Dot Illum., Blue, DPCO Momentary, 3A, 250VAC, Solder Tags | Bulgin MP0045/1D1BL012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 18 |
|
$13.9600 | Buy Now | |
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC Momentary Contact Solder Tag Panel Mount RoHS: Compliant |
55 Partner Stock |
|
$21.9300 / $28.4400 | Buy Now | ||
DISTI #
MP00451D1BL012-0
|
TME | Switch: vandal resistant Min Qty: 2 | 55 |
|
$17.0418 / $30.3650 | Buy Now | |
DISTI #
C1S136500015719
|
Chip1Stop | Push Button Switch RoHS: Compliant | 55 |
|
$24.7000 / $28.6000 | Buy Now | |
Master Electronics | Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC Momentary Contact Solder Tag Panel Mount RoHS: Compliant |
55 Partner Stock |
|
$21.9300 / $28.4400 | Buy Now |
CAD Models for MP0045/1D1BL012 by Bulgin
Part Data Attributes for MP0045/1D1BL012 by Bulgin
MP0045/1D1BL012
Bulgin
|
|
---|---|
Samacsys Manufacturer
|
Bulgin
|
Want to compare parts?
-
MP0045/1D1BL012BulginVS
-