Part Details for MP0045/1E1BL220S by Bulgin
Results Overview of MP0045/1E1BL220S by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP0045/1E1BL220S Information
MP0045/1E1BL220S by Bulgin is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MP0045/1E1BL220S
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
4368783
|
Farnell | ANTI VANDAL SW, DPDT, 3A/250VAC, PANEL RoHS: Compliant Min Qty: 3 Lead time: 1 Weeks, 2 Days Container: Each | 30 |
|
$45.1886 / $47.8020 | Buy Now |
DISTI #
2984814
|
Farnell | VANDAL RESISTANT SW, DPDT, 3A, 250V, BLU RoHS: Compliant Min Qty: 1 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$20.4700 / $25.0146 | Buy Now |
DISTI #
2266-MP0045/1E1BL220S-ND
|
DigiKey | SWITCH PB DPST ON-OFF ILLUM BLU Min Qty: 2 Lead time: 16 Weeks Container: Bulk MARKETPLACE PRODUCT |
37 In Stock |
|
$30.7500 / $38.8600 | Buy Now |
DISTI #
708-3206-ND
|
DigiKey | SWITCH PB DPST ON-OFF ILLUM BLU Min Qty: 2 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$29.2157 | Buy Now |
DISTI #
167-MP0045/1E1BL220S
|
Mouser Electronics | Pushbutton Switches Vandal BL LED 220VDC Latch Act Flat prof RoHS: Compliant | 0 |
|
$26.8700 | Order Now |
DISTI #
71863326
|
RS | Stainless, Low Profile Vandal Resistant Push Button Switch, 250V AC | Bulgin MP0045/1E1BL220S RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$25.0200 / $29.4500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 80 Package Multiple: 80 Lead time: 20 Weeks | 0 |
|
$23.9400 | Buy Now |
|
Onlinecomponents.com | Stainless, Low Profile Vandal Resistant Push Button Switch, 250V AC | Bulgin MP0045/1E1BL220S RoHS: Compliant |
37 Partner Stock |
|
$24.3700 / $53.4100 | Buy Now |
DISTI #
MP0045/1E1BL220S
|
TME | Switch: vandal resistant, DPDT, 3A/250VAC, IP67, ON-(ON), blue Min Qty: 1 | 25 |
|
$23.9400 / $30.8000 | Buy Now |
|
Master Electronics | Stainless, Low Profile Vandal Resistant Push Button Switch, 250V AC | Bulgin MP0045/1E1BL220S RoHS: Compliant |
37 Partner Stock |
|
$24.3700 / $53.4100 | Buy Now |
Part Details for MP0045/1E1BL220S
MP0045/1E1BL220S CAD Models
MP0045/1E1BL220S Part Data Attributes
|
MP0045/1E1BL220S
Bulgin
Buy Now
|
Compare Parts:
MP0045/1E1BL220S
Bulgin
Select a part to compare: |
Samacsys Manufacturer | Bulgin |