-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, DPDT, Momentary, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34M7625
|
Newark | Vandal Resistant Switch, Dpdt, Natural, Solder, 3 A, 250 V Rohs Compliant: Yes |Bulgin Limited MP0045/1D0NN000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 59 |
|
$22.6500 / $33.1100 | Buy Now |
DISTI #
95M9945
|
Newark | Switch, Industrial Pushbutton, 16Mm, Product Range:Mp0045/1D Series, Panel Cutout Diameter:16.2Mm, Contact Configuration:Dpdt, Switch Operation:Momentary, Pushbutton Actuator Style:Round Flush, Actuator/Cap Colour:Natural Rohs Compliant: Yes |Bulgin Limited MP0045/1D0NN000 Min Qty: 80 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.9700 / $24.3300 | Buy Now |
DISTI #
708-1907-ND
|
DigiKey | SWITCH PUSHBUTTON DPDT 3A 250V Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
250 In Stock |
|
$17.5752 / $19.5700 | Buy Now |
DISTI #
117-MP0045/1D0NN000
|
Mouser Electronics | Pushbutton Switches DPCO FLUSH BUTTON RoHS: Compliant | 57 |
|
$20.5800 / $27.8300 | Buy Now |
DISTI #
70099304
|
RS | Switch, Pushbutton, DPCO Momemtary, 3A, 250VAC, 18mm Bezel, Low Profile, Solder | Bulgin MP0045/1D0NN000 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 21 |
|
$18.6200 / $26.2200 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC 250VDC Momentary Contact Solder Tag Panel Mount RoHS: Compliant |
118 In Stock |
|
$17.1500 / $27.8500 | Buy Now |
DISTI #
77311474
|
Verical | Switch Push Button N.O./N.C. DPDT Flush Round Button 1A 220VAC 24VDC Momentary Contact Panel Mount Solder Tag Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 173 |
|
$16.2714 / $17.2576 | Buy Now |
DISTI #
60625796
|
Verical | Switch Push Button N.O./N.C. DPDT Flush Round Button 1A 220VAC 24VDC Momentary Contact Panel Mount Solder Tag Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2123 | Americas - 114 |
|
$29.8321 / $35.2532 | Buy Now |
DISTI #
MP0045/1D0NN000
|
Avnet Abacus | Switch Push Button OFF (ON) DPDT Round Button 3A 250VAC Momentary Contact Solder Tag Panel Mount (Alt: MP0045/1D0NN000) RoHS: Compliant Min Qty: 80 Package Multiple: 40 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Push Button N.O./N.C. DPDT Flush Round Button 3A 250VAC 250VDC Momentary Contact Solder Tag Panel Mount RoHS: Compliant |
118 In Stock |
|
$17.1500 / $27.8500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP0045/1D0NN000
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MP0045/1D0NN000
Bulgin
Pushbutton Switch, DPDT, Momentary, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Bulgin | |
Actuator Angle | ||
Actuator Length | 0.122 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | PUSHBUTTON | |
Body Height | 29.5 mm | |
Body Length or Diameter | 16.2 mm | |
Bushing Length | 0.394 inch | |
Bushing Type | M16X1 | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 3A@250VAC | |
Contact Current(AC)-Max | 3 A | |
Contact Resistance | 0.05 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | STEEL | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 55 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | DPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Length | 0.276 inch | |
Terminal Material | BRASS | |
Termination Type | SOLDER |