MP004014
SPC Multicomp
Description: Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount,

Overview of MP004014 by SPC Multicomp

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MP004014 by SPC Multicomp

Part # Manufacturer Description Stock Price Buy
DISTI # 77AH4581
Newark Cap, 18Uf, 1.2Kv, Film, Th Rohs Compliant: Yes |Multicomp Pro MP004014 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 16
  • 1 $22.2600
  • 50 $20.2000
  • 100 $18.5100
  • 250 $17.1900
  • 500 $16.0700
$16.0700 / $22.2600 Buy Now

CAD Models for MP004014 by SPC Multicomp
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MP004014 by SPC Multicomp

MP004014
SPC Multicomp
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
MULTICOMP PRO
Reach Compliance Code
unknown
Want to compare parts?
  1. MP004014
    SPC Multicomp
    Film Capacitor, Polypropylene, 1200V, 10% +Tol, 10% -Tol, 18uF, Through Hole Mount,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP004014 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP004014 by SPC Multicomp

Select Manufacturer
Which Manufacturer of MP004014 would you like to use for your alert(s)?
  • Please alert me when MP004014 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP004014 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP004014 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP004014 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP004014.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP004014 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: