-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, Momentary, 2A, 28VDC, Quick Connect Terminal, Panel Mount, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP0038 by Bulgin is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48F2533
|
Newark | Switch, Vandal Resistant, Spdt, 5A, 250V, Product Range:-, Panel Cutout Diameter:25.8Mm, Contact ... more RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.6100 / $30.8300 | Buy Now |
DISTI #
46WX3024
|
Newark | Vandal Resistant Switch, Spst-Nc, Natural, Solder, 5 A, 250 V Rohs Compliant: Yes |Bulgin Limited MP... more RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$36.8900 / $48.5100 | Buy Now |
DISTI #
708-1297-ND
|
DigiKey | SWITCH PUSHBUTTON DPST 5A 250V Min Qty: 1 Lead time: 22 Weeks Container: Tray |
50 In Stock |
|
$27.8002 / $39.6700 | Buy Now |
DISTI #
117-MP0038
|
Mouser Electronics | Pushbutton Switches LOW BTN FRONT MOUNT RoHS: Compliant | 48 |
|
$27.8000 / $32.6100 | Buy Now |
DISTI #
70099371
|
RS | Switch, Front Panel, 5 A (Max.) at 250 VAC, S.P.C.O. Microswitch, 250 VAC | Bulgin MP0038 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 119 |
|
$26.7000 / $34.6800 | Buy Now |
|
Future Electronics | Pushbutton Switch DPST-NO/NC Anti-Vandal Panel Mount, Front RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 20 Weeks | 0 |
|
$25.8400 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Button 5A 250VAC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
21 In Stock |
|
$26.5100 / $34.7400 | Buy Now |
DISTI #
87683995
|
Verical | Switch Push Button N.O./N.C. DPST Round Button 5A 250VAC Momentary Panel Mount Solder Lug Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 Date Code: 2501 | Americas - 63 |
|
$27.8040 | Buy Now |
DISTI #
87797675
|
Verical | Switch Push Button N.O./N.C. DPST Round Button 5A 250VAC Momentary Panel Mount Solder Lug Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2410 | Americas - 20 |
|
$35.8800 / $45.1620 | Buy Now |
DISTI #
MP0038
|
TME | Switch: vandal resistant, Pos: 2, SPST-NO + SPST-NC, 5A/250VAC Min Qty: 1 | 50 |
|
$24.8000 / $32.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP0038
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MP0038
Bulgin
Pushbutton Switch, SPDT, Momentary, 2A, 28VDC, Quick Connect Terminal, Panel Mount, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Bulgin | |
Actuator Length | 0.063 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | PUSHBUTTON | |
Body Length or Diameter | 25.8 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 35000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 12.5 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Terminal Finish | TIN | |
Terminal Material | BRASS | |
Termination Type | QUICK CONNECT |