Datasheets
MP003649 by: SPC Multicomp

Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP

Part Details for MP003649 by SPC Multicomp

Overview of MP003649 by SPC Multicomp

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for MP003649

Part # Distributor Description Stock Price Buy
DISTI # 83AH4664
Newark Res, 33K, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Multicomp Pro MP003649 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape 8550
  • 10 $0.0330
  • 100 $0.0210
  • 1,000 $0.0120
$0.0120 / $0.0330 Buy Now
DISTI # 69AH8715
Newark Res, 33K, 1%, 0.125W, 0805, Thick Film Rohs Compliant: Yes |Multicomp Pro MP003649 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 5,000 $0.0080
  • 10,000 $0.0070
  • 25,000 $0.0060
  • 50,000 $0.0050
$0.0050 / $0.0080 Buy Now

Part Details for MP003649

MP003649 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MP003649 Part Data Attributes

MP003649 SPC Multicomp
Buy Now Datasheet
Compare Parts:
MP003649 SPC Multicomp Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP
Rohs Code Yes
Part Life Cycle Code Active
Ihs Manufacturer MULTICOMP PRO
Package Description CHIP
Reach Compliance Code unknown
Construction RECTANGULAR PACKAGE
Mounting Feature SURFACE MOUNT
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.55 mm
Package Length 2 mm
Package Style SMT
Package Width 1.25 mm
Packing Method TR, PAPER, 7 INCH
Rated Power Dissipation (P) 0.125 W
Rated Temperature 70 °C
Resistance 33000 Ω
Resistor Type FIXED RESISTOR
Size Code 0805
Surface Mount YES
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Shape WRAPAROUND
Tolerance 1%
Working Voltage 150 V

Alternate Parts for MP003649

This table gives cross-reference parts and alternative options found for MP003649. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP003649, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMGW20K333FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc MP003649 vs RMGW20K333FB
ERJS06F3302V Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Panasonic Electronic Components MP003649 vs ERJS06F3302V
MCR10QZHF3302 RESISTOR, METAL GLAZE/THICK FILM, 0.125W, 1%, 100ppm, 33000ohm, SURFACE MOUNT, 0805, CHIP ROHM Semiconductor MP003649 vs MCR10QZHF3302
RMC1/10K333FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc MP003649 vs RMC1/10K333FB
RCS2012F333CS Fixed Resistor, CHIP Samsung Electro-Mechanics MP003649 vs RCS2012F333CS
RMC20K333FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc MP003649 vs RMC20K333FTP
RMC20K333FB Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP Kamaya Inc MP003649 vs RMC20K333FB
GWCR0805-33KFT5 Fixed Resistor, TT Electronics Resistors MP003649 vs GWCR0805-33KFT5
WCR0805-33KFA Fixed Resistor, 0.125W, 33000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP TT Electronics Resistors MP003649 vs WCR0805-33KFA
RMC1/10K3302FTP Fixed Resistor, Metal Glaze/thick Film, 0.125W, 33000ohm, 150V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0805, CHIP, ROHS COMPLIANT Kamaya Inc MP003649 vs RMC1/10K3302FTP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MP003649 by SPC Multicomp.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MP003649 by SPC Multicomp

Select Manufacturer
Which Manufacturer of MP003649 would you like to use for your alert(s)?
  • Please alert me when MP003649 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MP003649 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MP003649 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MP003649 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MP003649.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MP003649 by SPC Multicomp

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: