-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, Momentary, 2A, 28VDC, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06WX9483
|
Newark | Vandal Resistant Switch, Spco, Natural, Solder, 5 A, 250 V Rohs Compliant: Yes |Bulgin Limited MP0031 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 710 |
|
$26.7000 / $34.3200 | Buy Now |
DISTI #
708-1300-ND
|
DigiKey | SWITCH PUSHBUTTON DPST 5A 250V Min Qty: 1 Lead time: 22 Weeks Container: Tray |
82 In Stock |
|
$24.4040 / $34.6400 | Buy Now |
DISTI #
117-MP0031
|
Mouser Electronics | Pushbutton Switches LOW BTN FRONT MOUNT RoHS: Compliant | 32 |
|
$23.3100 / $29.7300 | Buy Now |
DISTI #
70099374
|
RS | Switch, Front Panel, 5 A, 250 V AC, 5 A (Max.), Solder Tag, Fine Silver | Bulgin MP0031 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 75 |
|
$22.2100 / $28.8500 | Buy Now |
DISTI #
BLGMP0031
|
Heilind Electronics | STAINLESS STEEL VANDAL SWITCH RESISTANT | Americas - 18 in Stock |
|
$27.8871 / $28.8167 | Buy Now |
|
Onlinecomponents.com | Switch Push Button SP Round Button 5A 250VAC 28VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
100 In Stock |
|
$20.4000 / $32.9400 | Buy Now |
DISTI #
77770979
|
Verical | Switch Push Button SP Round Button 5A 250VAC 28VDC Momentary Contact Panel Mount Solder Lug Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 441 |
|
$19.7120 / $23.0580 | Buy Now |
DISTI #
77929804
|
Verical | Switch Push Button SP Round Button 5A 250VAC 28VDC Momentary Contact Panel Mount Solder Lug Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 Date Code: 2407 | Americas - 97 |
|
$27.3260 / $42.8220 | Buy Now |
DISTI #
77357219
|
Verical | Switch Push Button SP Round Button 5A 250VAC 28VDC Momentary Contact Panel Mount Solder Lug Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 63 |
|
$27.5240 / $38.6820 | Buy Now |
DISTI #
84353694
|
Verical | Switch Push Button SP Round Button 5A 250VAC 28VDC Momentary Contact Panel Mount Solder Lug Bulk RoHS: Compliant Min Qty: 25 Package Multiple: 25 Date Code: 2429 | Americas - 25 |
|
$25.2747 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP0031
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MP0031
Bulgin
Pushbutton Switch, SPDT, Momentary, 2A, 28VDC, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Bulgin | |
Actuator Length | 0.063 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | BUTTON TYPE | |
Additional Feature | LOW PROFILE | |
Body Height | 30 mm | |
Body Length or Diameter | 21.5 mm | |
Bushing Length | 0.28 inch | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 35000 Cycle(s) | |
End Contact Material | SILVER | |
Housing Material | STAINLESS STEEL | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 4.7 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | IP66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Terminal Finish | TIN | |
Terminal Material | BRASS | |
Termination Type | SOLDER |