Part Details for MP0031/3 by Bulgin
Overview of MP0031/3 by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP0031/3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29C6472
|
Newark | Slide Switch, Product Range:-, Panel Cutout Diameter:19.2Mm, Contact Configuration:Spdt, Switch Operation:Momentary, Actuator/Cap Colour:Natural, Contact Current Ac Max:5A, Contact Voltage Vac:250V, Contact Current Dc Max:2A Rohs Compliant: Yes |Bulgin Limited MP0031/3 Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$23.1800 / $23.7800 | Buy Now |
DISTI #
708-1302-ND
|
DigiKey | SWITCH PUSHBUTTON DPST 5A 250V Min Qty: 1 Lead time: 22 Weeks Container: Tray |
50 In Stock |
|
$27.6463 / $38.1400 | Buy Now |
DISTI #
117-MP0031/3
|
Mouser Electronics | Pushbutton Switches DOME BTN FRONT MOUNT RoHS: Compliant | 29 |
|
$24.5600 / $28.2500 | Buy Now |
DISTI #
70099376
|
RS | Switch, Front Panel, 5 A, 250 VAC, 5 A, S.P.C.O. Microswitch, Solder Tag | Bulgin MP0031/3 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 9 |
|
$17.6400 | Buy Now |
|
Onlinecomponents.com | Switch Push Button SP Round Button 5A 250VAC 28VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
99 In Stock |
|
$25.5800 / $33.0000 | Buy Now |
DISTI #
65009808
|
Verical | Switch Push Button SP Round Button 5A 250VAC 28VDC Momentary Contact Panel Mount Solder Lug Bulk RoHS: Compliant Min Qty: 2 Package Multiple: 1 | Americas - 99 |
|
$36.0104 / $41.7722 | Buy Now |
DISTI #
77305726
|
Verical | Switch Push Button SP Round Button 5A 250VAC 28VDC Momentary Contact Panel Mount Solder Lug Bulk RoHS: Compliant Min Qty: 5 Package Multiple: 1 | Americas - 55 |
|
$19.2500 | Buy Now |
DISTI #
MP0031/3
|
TME | Switch: vandal resistant, Pos: 3, 5A/250VAC, 2A/28VDC, IP66, MP0031 Min Qty: 1 | 0 |
|
$26.0000 | RFQ |
DISTI #
MP0031/3
|
Avnet Abacus | Vandal Resistant Switch, 19.2 mm, SPDT, Momentary, Round Domed, Natural (Alt: MP0031/3) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | Switch Push Button SP Round Button 5A 250VAC 28VDC Momentary Contact Solder Lug Panel Mount RoHS: Compliant |
99 In Stock |
|
$25.5800 / $33.0000 | Buy Now |
Part Details for MP0031/3
MP0031/3 CAD Models
MP0031/3 Part Data Attributes
|
MP0031/3
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MP0031/3
Bulgin
Pushbutton Switch, SPDT, Momentary, 2A, 28VDC, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Bulgin | |
Actuator Angle | ||
Actuator Length | 0.142 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | DOMED TYPE | |
Body Height | 30 mm | |
Body Length or Diameter | 21.5 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 35000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 4.7 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | 1P66 | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | TIN | |
Terminal Material | BRASS | |
Termination Type | SOLDER |