-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Pushbutton Switch, SPDT, Momentary, 2A, 28VDC, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J6843
|
Newark | Vandal Resistant Switch, Spst-Nc, Natural, Solder, 5 A, 250 V Rohs Compliant: Yes |Bulgin Limited MP0027/3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 3 |
|
$31.7800 / $38.7000 | Buy Now |
DISTI #
91C6848
|
Newark | Switch, Vandal Resistant, Spdt, 5A, 250V, Contact Configuration:Spst-Nc, Actuator/Cap Colour:Natural, Product Range:-, Switch Operation:(On), Illumination Color:-, Switch Terminals:Solder, Contact Current Max:5A Rohs Compliant: Yes |Bulgin Limited MP0027/3 RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$27.3300 / $34.9000 | Buy Now |
DISTI #
708-1296-ND
|
DigiKey | SWITCH PUSHBUTTON DPST 5A 250V Min Qty: 1 Lead time: 22 Weeks Container: Tray |
29 In Stock |
|
$29.0854 / $40.1300 | Buy Now |
DISTI #
117-MP0027/3
|
Mouser Electronics | Pushbutton Switches DOME BTN FRONT MOUNT RoHS: Compliant | 19 |
|
$29.0800 / $39.5500 | Buy Now |
DISTI #
70099370
|
RS | Switch, Front Panel, > 2.0, 5 A (Max.) @ 250 VAC, S.P.C.O. Microswitch, 250 VAC | Bulgin MP0027/3 RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$35.7100 | RFQ |
|
Onlinecomponents.com | Switch Push Button SP Round Button 5A 250VAC 28VDC Momentary Contact Solder Tag Panel Mount RoHS: Compliant | 0 |
|
$28.4600 / $37.5400 | Buy Now |
DISTI #
77305657
|
Verical | Switch Push Button SP Round Button 5A 250VAC 28VDC Momentary Contact Panel Mount Solder Tag Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 62 |
|
$19.7397 / $33.6957 | Buy Now |
DISTI #
MP00273-BUL
|
TME | MP0027/3 Min Qty: 2 | 62 |
|
$17.7714 / $31.8616 | Buy Now |
DISTI #
MP0027/3
|
Avnet Abacus | Switch Push Button OFF (ON) SPST-NO Round Plunger Momentary Contact 28VAC 28VDC Solder Tag Panel Mount (Alt: MP0027/3) RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 20 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500031124
|
Chip1Stop | Switch Push Button SP Round Button 5A 250VAC 28VDC Momentary Contact Panel Mount Solder Tag Bulk RoHS: Compliant | 62 |
|
$18.8000 / $32.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MP0027/3
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MP0027/3
Bulgin
Pushbutton Switch, SPDT, Momentary, 2A, 28VDC, Solder Terminal, Panel Mount-threaded, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.31 | |
Samacsys Manufacturer | Bulgin | |
Actuator Length | 0.15 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | ROUND DOME TYPE | |
Body Height | 25.2 mm | |
Body Length or Diameter | 25.8 mm | |
Center Contact Material | SILVER | |
Contact (AC) Max Rating R Load | 5A@250VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Current(DC)-Max | 2 A | |
Contact (DC) Max Rating R Load | 2A@28VDC | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 2000VAC V | |
Electrical Life | 35000 Cycle(s) | |
End Contact Material | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e3 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Force-Max | 7.5 N | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | VANDAL-RESISTANT SWITCH | |
Terminal Finish | TIN | |
Terminal Material | BRASS | |
Termination Type | SOLDER |