Part Details for MP002369 by SPC Multicomp
Overview of MP002369 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Medical Imaging
Robotics and Drones
Price & Stock for MP002369
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AH4294
|
Newark | Shld Flex Cable, 10Core, 0.22Mm2, 25M Rohs Compliant: Yes |Multicomp Pro MP002369 Min Qty: 1 Package Multiple: 25 Date Code: 0 Container: SPOOL | 90 |
|
$37.6900 / $46.1500 | Buy Now |
Part Details for MP002369
MP002369 CAD Models
MP002369 Part Data Attributes
|
MP002369
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP002369
SPC Multicomp
Wire And Cable, 10 Conductor(s), 24AWG, 440V, Flexible Cord And Fixture Wire,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Reach Compliance Code | unknown | |
Application | HIGH DENSITY WIRING WITHIN INSTRUMENT & ELECTRONIC EQUIPMENT | |
Conductor Finish | TIN | |
Conductor Material | COPPER ALLOY | |
Connector Support Type | WIRE AND CABLE | |
Construction | STRANDED | |
Cross Section Area | 0.22 mm2 | |
DIN Conformance | NO | |
Diameter | 6.4 mm | |
IEC Conformance | NO | |
Insulator Material | POLYVINYL CHLORIDE | |
Jacket Material | POLYVINYL CHLORIDE | |
Length | 25 mm | |
MIL Conformance | NO | |
Number of Conductors | 10 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -30 °C | |
Rated Voltage | 440 V | |
Resistance | 0.092 Ω | |
Shielding | YES | |
Stranding | 7X0.2 | |
Wire Gauge | 24 AWG | |
Wire and Cable Name | FLEXIBLE CORD AND FIXTURE WIRE |