Part Details for MP002029 by SPC Multicomp
Overview of MP002029 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP002029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
65AH0505
|
Newark | D Sub Conn, Plug, 25Pos, Solder Cup, D Sub Connector Type:Standard, Gender:Plug, Product Range:-, No. Of Contacts:25Contacts, D Sub Shell Size:Db, Contact Termination Type:Solder Cup, Connector Mounting:Cable Mount, Panel Mount Rohs Compliant: Yes |Multicomp Pro MP002029 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 129 |
|
$1.9400 | Buy Now |
DISTI #
76069380
|
Verical | MP002029 Min Qty: 26 Package Multiple: 1 | Americas - 39 |
|
$2.9239 | Buy Now |