Part Details for MP001982 by SPC Multicomp
Overview of MP001982 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP001982
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
51AH5963
|
Newark | Power Supply, Ac-Dc, 12V, 1A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:12W, Output Voltage - Output 1:12Vdc, Output Current - Output 1:1A, Output Voltage - Output 2:-, Output Current - Output 2:- Rohs Compliant: Yes |Multicomp Pro MP001982 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1759 |
|
$11.0000 / $14.6500 | Buy Now |