Part Details for MP001543 by SPC Multicomp
Overview of MP001543 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP001543
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AK1433
|
Newark | Res, 4K3, 1%, 0.5W, 1206, Thick Film Rohs Compliant: Yes |Multicomp Pro MP001543 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0180 | Buy Now |
DISTI #
84AH7936
|
Newark | Res, 4K3, 1%, 0.5W, 1206, Thick Film Rohs Compliant: Yes |Multicomp Pro MP001543 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0320 / $0.0800 | Buy Now |
Part Details for MP001543
MP001543 CAD Models
MP001543 Part Data Attributes
|
MP001543
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP001543
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.55 mm | |
Package Length | 3.1 mm | |
Package Style | SMT | |
Package Width | 1.55 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.5 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 4300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 1206 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MP001543
This table gives cross-reference parts and alternative options found for MP001543. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP001543, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
NRCPS12F4301TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | NIC Components Corp | MP001543 vs NRCPS12F4301TRQYF |
WHPC1206-4K3FT5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | TT Electronics Resistors | MP001543 vs WHPC1206-4K3FT5 |
RBX32K432FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MP001543 vs RBX32K432FB |
RAG06K432FB | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MP001543 vs RAG06K432FB |
RAG06K432FC | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Fenghua (HK) Electronics Ltd | MP001543 vs RAG06K432FC |
CRM1206-FX-4301ELF | Fixed Resistor, Thick Film, 0.5W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Bourns Inc | MP001543 vs CRM1206-FX-4301ELF |
FPS06FV-4301 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4300ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1206, | Prosperity Dielectrics Co Ltd | MP001543 vs FPS06FV-4301 |
RMCH32K432FTP | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Kamaya Inc | MP001543 vs RMCH32K432FTP |
TFP1206R4301FA-T5 | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP | Thin Film Technology Corp (TFT) | MP001543 vs TFP1206R4301FA-T5 |
WF12P4301FTL | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 4300ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | MP001543 vs WF12P4301FTL |