Part Details for MP001334 by SPC Multicomp
Results Overview of MP001334 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP001334 Information
MP001334 by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MP001334
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH7727
|
Newark | Res, 5K1, 1%, 0.2W, 0603, Thick Film Rohs Compliant: Yes |Multicomp Pro MP001334 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 3960 |
|
$0.0170 / $0.0490 | Buy Now |
DISTI #
29AK1224
|
Newark | Res, 5K1, 1%, 0.2W, 0603, Thick Film Rohs Compliant: Yes |Multicomp Pro MP001334 RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0080 | Buy Now |
Part Details for MP001334
MP001334 CAD Models
MP001334 Part Data Attributes
|
MP001334
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP001334
SPC Multicomp
Fixed Resistor, Metal Glaze/thick Film, 0.2W, 5100ohm, 75V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 0603, CHIP
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Multicomp Pro | |
Construction | RECTANGULAR PACKAGE | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.45 mm | |
Package Length | 1.6 mm | |
Package Style | SMT | |
Package Width | 0.8 mm | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Power Dissipation (P) | 0.2 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0603 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 75 V |