Part Details for MP0013 by Bulgin
Results Overview of MP0013 by Bulgin
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP0013 Information
MP0013 by Bulgin is a Pushbutton Switch.
Pushbutton Switches are under the broader part category of Switches.
Electrical switches are binary devices that control the flow of current in a circuit by either allowing or preventing the flow of electrons. Read more about Switches on our Switches part category page.
Price & Stock for MP0013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
150379
|
Farnell | SWITCH, SPST, 1A, 50VAC, SCREW RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 155 |
|
$16.1488 / $23.2736 | Buy Now |
DISTI #
4368743
|
Farnell | ANTI VANDAL SW, SPST-NO, 1A/50VAC, PANEL RoHS: Compliant Min Qty: 4 Lead time: 1 Weeks, 2 Days Container: Each | 144 |
|
$24.5964 / $26.0240 | Buy Now |
DISTI #
708-1306-ND
|
DigiKey | SWITCH PUSH SPST-NO 1A 50V Min Qty: 1 Lead time: 22 Weeks Container: Tray |
161 In Stock |
|
$15.8766 / $23.6800 | Buy Now |
DISTI #
117-MP0013
|
Mouser Electronics | Pushbutton Switches RAISED FITTNG FR MNT RoHS: Compliant | 42 |
|
$15.1700 / $23.6800 | Buy Now |
DISTI #
70099380
|
RS | Switch, Front Panel, 1 A (Max.) at 50 VAC, S.P. Push to Make | Bulgin MP0013 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 75 |
|
$17.1500 / $24.1500 | Buy Now |
|
Onlinecomponents.com | Switch Push Button N.O. SPST Round Button 1A 50VAC Momentary Contact Screw Panel Mount RoHS: Compliant |
747 In Stock 300 On Order |
|
$15.1400 / $19.8800 | Buy Now |
DISTI #
87646926
|
Verical | Switch Push Button N.O. SPST Round Button 1A 50VAC Momentary Panel Mount Screw Bulk RoHS: Compliant Min Qty: 3 Package Multiple: 1 Date Code: 2422 | Americas - 700 |
|
$18.5765 / $23.3882 | Buy Now |
DISTI #
87531416
|
Verical | Switch Push Button N.O. SPST Round Button 1A 50VAC Momentary Panel Mount Screw Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 Date Code: 2427 | Americas - 180 |
|
$24.5840 | Buy Now |
DISTI #
17078326
|
Verical | Switch Push Button N.O. SPST Round Button 1A 50VAC Momentary Panel Mount Screw Bulk RoHS: Compliant Min Qty: 4 Package Multiple: 1 | Americas - 25 |
|
$16.6600 / $17.9400 | Buy Now |
DISTI #
MP0013
|
IBS Electronics | SWITCH PUSH BUTTON N.O. SPST ROUND BUTTON 1A 50VAC MOMENTARY CONTACT PANEL MOUNT SCREW BULK Min Qty: 4 Package Multiple: 1 | 205 |
|
$12.7875 / $17.9375 | Buy Now |
Part Details for MP0013
MP0013 CAD Models
MP0013 Part Data Attributes
|
MP0013
Bulgin
Buy Now
Datasheet
|
Compare Parts:
MP0013
Bulgin
Pushbutton Switch, SPST, Momentary, Screw Terminal, Panel Mount-threaded, ROHS COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Samacsys Manufacturer | Bulgin | |
Actuator Length | 0.118 inch | |
Actuator Material | STAINLESS STEEL | |
Actuator Type | PUSHBUTTON | |
Body Height | 15 mm | |
Body Length or Diameter | 19.2 mm | |
Center Contact Material | COPPER | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 1A@50VAC | |
Contact Current(AC)-Max | 1 A | |
Contact Resistance | 0.015 mΩ | |
Contact Timing | MAKE-BEFORE-BREAK | |
Contact Voltage(AC)-Max | 50 V | |
Dielectric Withstand Volts | 2500VAC V | |
End Contact Material | COPPER | |
End Contact Plating | SILVER | |
Illumination | NON-ILLUMINATED | |
Insulation Resistance | 10000000000 Ω | |
Insulator Material | GLASS FILLED NYLON | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT-THREADED | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Sealing | ENVIRONMENTALLY SEALED | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | PUSHBUTTON SWITCH | |
Terminal Finish | SILVER | |
Terminal Material | BRASS | |
Termination Type | SCREW |
MP0013 Frequently Asked Questions (FAQ)
-
The recommended torque for the MP0013 connector is 0.5-1.5 Nm (4.4-13.3 in-lbs).
-
Yes, the MP0013 is designed to withstand high-vibration environments. It has a rugged design and a secure screw-locking mechanism to ensure reliable connections.
-
Yes, the MP0013 is suitable for outdoor use. It has an IP67 rating, which means it is protected against dust and water ingress, making it suitable for use in harsh environments.
-
The MP0013 is designed to mate with other Bulgin connectors that have the same configuration and keying. However, it's recommended to check the compatibility of the mating connector with Bulgin or the manufacturer before use.
-
The operating temperature range of the MP0013 is -40°C to 125°C (-40°F to 257°F).