There are no models available for this part yet.
Overview of MP001249 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MP001249 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
41AH2082
|
Newark | Led, Red, 385Mcd, 629Nm, 0603, Led Color:Red, Led Mounting:Smd, Led Case Size:0603 [1608 Metric], Forward Current If:20Ma, Forward Voltage:2.5V, Wavelength Typ:629Nm, Luminous Intensity:385Mcd, Viewing Angle:120°, Product Range:- Rohs Compliant: Yes |Multicomp Pro MP001249 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 6728 |
|
$0.0360 / $0.0540 | Buy Now |