Part Details for MP001166 by SPC Multicomp
Overview of MP001166 by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP001166
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
29AH8636
|
Newark | Trans, Npn, 40V, 0.8A, 200Deg C, 1.2W, Transistor Polarity:Npn, Collector Emitter Voltage V(Br)Ceo:40V, Transition Frequency Ft:300Mhz, Power Dissipation Pd:1.2W, Dc Collector Current:800Ma, Dc Current Gain Hfe:100Hfe, Transistor Rohs Compliant: Yes |Multicomp Pro MP001166 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4053 |
|
$0.2290 / $0.6260 | Buy Now |