Part Details for MP000676 by SPC Multicomp
Results Overview of MP000676 by SPC Multicomp
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP000676 Information
MP000676 by SPC Multicomp is a Fixed Resistor.
Fixed Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MP000676
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH1503
|
Newark | Melf Res, 22K, 0.2W, Smd, Metal Film, Resistance:22Kohm, Product Range:-, Voltage Rating:200V, R... more RoHS: Compliant Min Qty: 3000 Package Multiple: 1 Date Code: 1 Container: Reel | 3000 |
|
$0.0460 / $0.0510 | Buy Now |
DISTI #
52AH3929
|
Newark | Melf Res, 22K, 0.2W, Smd, Metal Film, Resistance:22Kohm, Product Range:-, Voltage Rating:200V, R... more RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2005 |
|
$0.0460 / $0.0830 | Buy Now |