There are no models available for this part yet.
Overview of MP000653 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 crosses )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MP000653 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
33AH1480
|
Newark | Melf Res, 470K, 0.3W, Smd, Metal Film, Resistance:470Kohm, Product Range:-, Voltage Rating:200V, Resistor Element Material:Metal Film, Power Rating:300Mw, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C, Melf Resistor Rohs Compliant: Yes |Multicomp Pro MP000653 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 3000 |
|
$0.0500 / $0.0560 | Buy Now | |
DISTI #
52AH3906
|
Newark | Melf Res, 470K, 0.3W, Smd, Metal Film, Resistance:470Kohm, Product Range:-, Voltage Rating:200V, Resistor Element Material:Metal Film, Power Rating:300Mw, Resistance Tolerance:± 1%, Temperature Coefficient:± 50Ppm/°C, Melf Resistor Rohs Compliant: Yes |Multicomp Pro MP000653 Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2950 |
|
$0.0500 / $0.0920 | Buy Now |