There are no models available for this part yet.
Overview of MP000441 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for MP000441 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
34AH1330
|
Newark | Led, White, 600Mcd, 0805, Smd, Led Color:White, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:3.1V, Luminous Intensity:600Mcd, Viewing Angle:130°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Multicomp Pro MP000441 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 2956 |
|
$0.0890 / $0.1380 | Buy Now | |
DISTI #
21AH3445
|
Newark | Led, White, 600Mcd, 0805, Smd, Led Color:White, Led Mounting:Smd, Bulb Size:-, Forward Current If:20Ma, Forward Voltage:3.1V, Luminous Intensity:600Mcd, Viewing Angle:130°, Lens Shape:Rectangular, Product Range:- Rohs Compliant: Yes |Multicomp Pro MP000441 RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 0 Container: Reel | 1622 |
|
$0.0890 | Buy Now |