Part Details for MP-PB7-03LB5CFRG12V by SPC Multicomp
Overview of MP-PB7-03LB5CFRG12V by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-PB7-03LB5CFRG12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK7758
|
Newark | Antivandal Sw, Spdt, 5A, 250V, Panel, Product Range:-, Panel Cutout Diameter:0.984", Contact Configuration:Spdt, Switch Operation:Latching, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Natural, Contact Voltage Vac:250Vrohs Compliant: Yes |Multicomp Pro MP-PB7-03LB5CFRG12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 30 |
|
$40.6300 / $62.6200 | Buy Now |