Part Details for MP-PB7-03LB32DFRG12V by SPC Multicomp
Overview of MP-PB7-03LB32DFRG12V by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-PB7-03LB32DFRG12V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK7755
|
Newark | Antivandal Sw, Spdt, 3A, 250Vac, Panel, Product Range:-, Panel Cutout Diameter:0.629", Contact Configuration:Spdt, Switch Operation:Latching, Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Natural, Contact Voltage Vdc:- Rohs Compliant: Yes |Multicomp Pro MP-PB7-03LB32DFRG12V RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$24.7000 / $38.0700 | Buy Now |