Part Details for MP-PB7-01LB42BFRW12VM by SPC Multicomp
Overview of MP-PB7-01LB42BFRW12VM by SPC Multicomp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-PB7-01LB42BFRW12VM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69AK7743
|
Newark | Antivandal Sw, Spst-No-Dm, 2A, 36Vdc, Product Range:-, Panel Cutout Diameter:0.472", Contact Configuration:Spst-No-Dm, Switch Operation:Off-(On), Pushbutton Actuator Style:Round Flat, Actuator/Cap Colour:Natural, Ip Rating:Ip67 Rohs Compliant: Yes |Multicomp Pro MP-PB7-01LB42BFRW12VM RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 20 |
|
$19.3100 / $29.7600 | Buy Now |