Part Details for MP-K78L05-1000R3 by SPC Multicomp
Overview of MP-K78L05-1000R3 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-K78L05-1000R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AH5598
|
Newark | Dc-Dc Converter, 5V, 1A, Power Supply Applications:Ite, No. Of Outputs:1 Output, Output Power Max:5W, Output Current Max:1A, Product Range:Mp-K78L-1000R3, Dc/Dc Converter Mounting:Through Hole, Input Voltage Dc Min:8V Rohs Compliant: Yes |Multicomp Pro MP-K78L05-1000R3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1982 |
|
$2.6400 / $3.8600 | Buy Now |
DISTI #
3584040
|
element14 Asia-Pacific | DC-DC CONVERTER, 5V, 1A RoHS: Compliant Min Qty: 1 Container: Each | 1987 |
|
$3.2067 / $4.3714 | Buy Now |
DISTI #
3584040
|
Farnell | DC-DC CONVERTER, 5V, 1A RoHS: Compliant Min Qty: 1 Lead time: 9 Weeks, 1 Days Container: Each | 1982 |
|
$2.3849 / $3.4463 | Buy Now |
Part Details for MP-K78L05-1000R3
MP-K78L05-1000R3 CAD Models
MP-K78L05-1000R3 Part Data Attributes:
|
MP-K78L05-1000R3
SPC Multicomp
Buy Now
Datasheet
|
Compare Parts:
MP-K78L05-1000R3
SPC Multicomp
DC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid, PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MULTICOMP PRO | |
Package Description | PACKAGE-3 | |
Reach Compliance Code | unknown | |
Additional Feature | ALSO -5 V OUTPUT VOLTAGE AVAILABLE | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | IEC, UL, EN | |
Efficiency (Main Output) | 93% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 8 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XSMA-T3 | |
Length | 11.5 mm | |
Line Regulation-Max | 4% | |
Load Regulation-Max | 0.6% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 1 A | |
Output Voltage-Max | 5.15 V | |
Output Voltage-Min | 4.85 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | SMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | SHORT CIRCUIT | |
Seated Height-Max | 18 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | SINGLE | |
Total Power Output-Max | 5 W | |
Trim/Adjustable Output | NO |