There are no models available for this part yet.
Overview of MP-K78L03-1000R3 by SPC Multicomp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MP-K78L03-1000R3 by SPC Multicomp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
92AH5596
|
Newark | Dc-Dc Converter, 3.3V, 1A Rohs Compliant: Yes |Multicomp Pro MP-K78L03-1000R3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
CAD Models for MP-K78L03-1000R3 by SPC Multicomp
Part Data Attributes for MP-K78L03-1000R3 by SPC Multicomp
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
MULTICOMP PRO
|
Package Description
|
PACKAGE-3
|
Reach Compliance Code
|
unknown
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
IEC, UL, EN
|
Efficiency (Main Output)
|
89%
|
Input Voltage-Max
|
36 V
|
Input Voltage-Min
|
6 V
|
Input Voltage-Nom
|
24 V
|
JESD-30 Code
|
R-XSMA-T3
|
Length
|
11.5 mm
|
Line Regulation-Max
|
4%
|
Load Regulation-Max
|
0.6%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
3
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1 A
|
Output Voltage-Max
|
3.432 V
|
Output Voltage-Min
|
3.168 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
SMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Protections
|
SHORT CIRCUIT
|
Ripple Voltage (Main Out)
|
0.02651 Vrms
|
Seated Height-Max
|
18 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
SINGLE
|
Total Power Output-Max
|
3.3 W
|
Trim/Adjustable Output
|
NO
|
Alternate Parts for MP-K78L03-1000R3
This table gives cross-reference parts and alternative options found for MP-K78L03-1000R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MP-K78L03-1000R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VX7803-1000R | Switching Regulator/Controller | CUI Inc | MP-K78L03-1000R3 vs VX7803-1000R |
V78E03-1000-SMT | DC-DC Regulated Power Supply Module | CUI Inc | MP-K78L03-1000R3 vs V78E03-1000-SMT |