Part Details for MP-K7815-2000R3 by SPC Multicomp
Overview of MP-K7815-2000R3 by SPC Multicomp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MP-K7815-2000R3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81AK0504
|
Newark | Dc-Dc Converter, 15V/-15V, 2A/0.6A Rohs Compliant: Yes |Multicomp Pro MP-K7815-2000R3 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 176 |
|
$4.2300 / $6.1800 | Buy Now |
DISTI #
4254287
|
element14 Asia-Pacific | DC-DC CONVERTER, 15V/-15V, 2A/0.6A RoHS: Compliant Min Qty: 1 Container: Each | 176 |
|
$4.8000 / $7.0222 | Buy Now |
DISTI #
4254287
|
Farnell | DC-DC CONVERTER, 15V/-15V, 2A/0.6A RoHS: Compliant Min Qty: 1 Lead time: 15 Weeks, 1 Days Container: Each | 176 |
|
$3.8773 / $5.6090 | Buy Now |