Part Details for MP-B30L-B46JK1-E9 by Seiko Instruments Inc
Overview of MP-B30L-B46JK1-E9 by Seiko Instruments Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
95278-102B30LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 30 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | |
95278-501B30LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded Header, SMT, Double Row, 30 Positions, 2.54 mm Pitch, Vertical, 5.84 mm (0.23 in.) Mating | |
95278-402B30LF | Amphenol Communications Solutions | BergStik®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 30 Positions, 2.54mm (0.100in) Pitch. |
Price & Stock for MP-B30L-B46JK1-E9
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
628-MP-B30L-B46JK1E9
|
Mouser Electronics | Printers 3 inch Bluetooth Mobile Label Kit | 0 |
|
$353.0300 / $361.2000 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$333.9800 / $813.1400 | Buy Now |
|
NAC | 203 DPI, 127MM/SEC, SUPPORT PAPER WIDTS OF 58MM,77MM,80MM RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |