Part Details for MP-7070-T200-40-90 by Luminus Devices
Results Overview of MP-7070-T200-40-90 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP-7070-T200-40-90 Information
MP-7070-T200-40-90 by Luminus Devices is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST2000GXH32 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 2000 A, 2-168A2S | |
XAL7070-551MEB | Coilcraft Inc | General Purpose Inductor, 0.55uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT | |
XAL7070-651MEB | Coilcraft Inc | General Purpose Inductor, 0.65uH, 20%, 1 Element, Composite-Core, SMD, 3028, CHIP, 3028, HALOGEN FREE AND ROHS COMPLIANT |
Price & Stock for MP-7070-T200-40-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-MP-7070-T200-40-90TR-ND
|
DigiKey | LED MP7070 NEUT WHT 4000K 2828 Min Qty: 40000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.5754 | Buy Now |
DISTI #
MP-7070-T200-40-90
|
Avnet Americas | LED Chip Neutral White 4000K 400mA 4-Pin SMD T/R - Tape and Reel (Alt: MP-7070-T200-40-90) Min Qty: 40000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4920 / $0.5560 | Buy Now |
DISTI #
896-MP7070T2004090
|
Mouser Electronics | White LEDs RoHS: Compliant | 0 |
|
$0.5740 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$0.5130 | Buy Now |
DISTI #
MP-7070-T200-40-90
|
EBV Elektronik | LED Chip Neutral White 4000K 400mA 4Pin SMD TR (Alt: MP-7070-T200-40-90) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MP-7070-T200-40-90
MP-7070-T200-40-90 CAD Models
MP-7070-T200-40-90 Part Data Attributes
|
MP-7070-T200-40-90
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
MP-7070-T200-40-90
Luminus Devices
COB,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Color | NEUTRAL WHITE | |
Configuration | COMPLEX | |
Forward Current-Max | 0.4 A | |
Forward Voltage-Max | 38 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 6.5 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 6.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 4.65 mm | |
Viewing Angle | 120 deg |