Part Details for MP-7070-T200-40-70 by Luminus Devices
Results Overview of MP-7070-T200-40-70 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MP-7070-T200-40-70 Information
MP-7070-T200-40-70 by Luminus Devices is a Visible LED.
Visible LEDs are under the broader part category of Optoelectronics.
Optoelectronic components work to detect, generate, and control light. They can essentially produce and/or react to light. Read more about Optoelectronics on our Optoelectronics part category page.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ST2000GXH32 | Toshiba Electronic Devices & Storage Corporation | IEGT, 4500 V, 2000 A, 2-168A2S |
Price & Stock for MP-7070-T200-40-70
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-MP-7070-T200-40-70CT-ND
|
DigiKey | LED 7070 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2000 In Stock |
|
$0.6442 / $1.9100 | Buy Now |
DISTI #
MP-7070-T200-40-70
|
Avnet Americas | 7070 Midpower LED, 4000K, CRI70 - Tape and Reel (Alt: MP-7070-T200-40-70) Min Qty: 40000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.4797 / $0.5421 | Buy Now |
DISTI #
896-MP7070T2004070
|
Mouser Electronics | White LEDs White 4000 K 70-CRI, MP-7070 Series RoHS: Compliant | 1988 |
|
$0.5740 / $1.8400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 1000 Lead time: 6 Weeks Container: Reel |
0 Reel |
|
$0.5000 | Buy Now |
DISTI #
MP-7070-T200-40-70
|
EBV Elektronik | 7070 Midpower LED 4000K CRI70 (Alt: MP-7070-T200-40-70) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MP-7070-T200-40-70
MP-7070-T200-40-70 CAD Models
MP-7070-T200-40-70 Part Data Attributes
|
MP-7070-T200-40-70
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
MP-7070-T200-40-70
Luminus Devices
COB,
Select a part to compare: |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 6 Weeks | |
Color | NEUTRAL WHITE | |
Configuration | COMPLEX | |
Forward Current-Max | 0.4 A | |
Forward Voltage-Max | 38 V | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 0.8 mm | |
Packing Method | TR, 6.5 INCH | |
Reverse Voltage-Max | 5 V | |
Shape | ROUND | |
Size | 6.3 mm | |
Surface Mount | YES | |
Terminal Pitch | 4.65 mm | |
Viewing Angle | 120 deg |