Part Details for MP-7070-T200-30-90 by Luminus Devices
Overview of MP-7070-T200-30-90 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for MP-7070-T200-30-90
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-MP-7070-T200-30-90TR-ND
|
DigiKey | LED MP7070 WARM WHT 3000K 2828 Min Qty: 40000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$0.5754 | Buy Now |
DISTI #
MP-7070-T200-30-90
|
Avnet Americas | LED Chip Warm White 3000K 400mA 4-Pin SMD T/R - Tape and Reel (Alt: MP-7070-T200-30-90) Min Qty: 40000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.5120 / $0.6120 | Buy Now |
DISTI #
896-MP7070T2003090
|
Mouser Electronics | Mid-Power LEDs - White RoHS: Compliant | 0 |
|
$0.5740 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.5130 | Buy Now |
DISTI #
MP-7070-T200-30-90
|
EBV Elektronik | LED Chip Warm White 3000K 400mA 4-Pin SMD T/R (Alt: MP-7070-T200-30-90) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 7 Weeks, 0 Days | EBV - 0 |
|
Buy Now |