Part Details for MP-6ARJ45SNNW-020 by Amphenol Corporation
Overview of MP-6ARJ45SNNW-020 by Amphenol Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNW-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNW-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - White 3ft | |
MP-6ARJ45SNNW-050 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNW-050 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - White 50ft | |
MP-6ARJ45SNNW-025 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNW-025 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - White 25ft |
Price & Stock for MP-6ARJ45SNNW-020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y9616
|
Newark | Patch Cable, Rj45 Plug, 20 , White, Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:-, Jacket Color:White, Cable Length - Metric:6.1M, Cable Length - Imperial:20Ft, Product Range:- Rohs Compliant: Yes |Amphenol Cables On Demand MP-6ARJ45SNNW-020 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 31 |
|
$17.4200 / $18.7600 | Buy Now |
DISTI #
MP-6ARJ45SNNW-020-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 20' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
120 In Stock |
|
$16.3748 / $22.7800 | Buy Now |
DISTI #
MP-6ARJ45SNNW-020
|
Avnet Americas | CAT6A SHIELDED RJ45 WHITE 20' - Bulk (Alt: MP-6ARJ45SNNW-020) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$16.5070 | Buy Now |
DISTI #
523-MP-6ARJ45SNNW020
|
Mouser Electronics | Ethernet Cables / Networking Cables CAT6A SHIELDED RJ45 WHITE 20' RoHS: Compliant | 33 |
|
$16.8600 / $21.2500 | Buy Now |
|
Onlinecomponents.com | CAT6a Shielded RJ45 White 20' RoHS: Compliant |
6 In Stock |
|
$15.6100 / $20.1300 | Buy Now |
|
Master Electronics | CAT6a Shielded RJ45 White 20' RoHS: Compliant |
6 In Stock |
|
$15.6100 / $20.1300 | Buy Now |
Part Details for MP-6ARJ45SNNW-020
MP-6ARJ45SNNW-020 CAD Models
MP-6ARJ45SNNW-020 Part Data Attributes
|
MP-6ARJ45SNNW-020
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MP-6ARJ45SNNW-020
Amphenol Corporation
Cable Assembly, 8 Conductor(s), 26AWG, Communication Cable,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Amphenol | |
Approvals | CUL; TIA/EIA; UL | |
Connector Side1 | RJ45 PLUG | |
Connector Side2 | RJ45 PLUG | |
Connector Support Type | CABLE ASSEMBLY | |
Cross Section Area | 0.129 mm2 | |
DIN Conformance | NO | |
Diameter | 6.096 mm | |
IEC Conformance | NO | |
Jacket Material | POLYVINYLCHLORIDE | |
Length | 6.096 mm | |
MIL Conformance | NO | |
Number of Conductors | 8 | |
Operating Temperature-Max | 75 °C | |
Shielding | YES | |
Wire Gauge | 26 AWG | |
Wire and Cable Name | COMMUNICATION CABLE |