Part Details for MP-6ARJ45SNNK-010 by Amphenol Cables on Demand
Results Overview of MP-6ARJ45SNNK-010 by Amphenol Cables on Demand
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNK-003 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNK-003 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Black 3ft | |
MP-6ARJ45SNNK-050 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNK-050 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Black 50ft | |
MP-6ARJ45SNNK-025 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNK-025 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Black 25ft |
Price & Stock for MP-6ARJ45SNNK-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
ACDMP-6ARJ45SNNK-010
|
Heilind Electronics | Americas - 19 in Stock |
|
Buy Now | ||
DISTI #
ACDMP-6ARJ45SNNK-010
|
Interstate Connecting Components | 6 |
|
Buy Now |
Part Details for MP-6ARJ45SNNK-010
MP-6ARJ45SNNK-010 CAD Models
MP-6ARJ45SNNK-010 Part Data Attributes
|
MP-6ARJ45SNNK-010
Amphenol Cables on Demand
Buy Now
|
Compare Parts:
MP-6ARJ45SNNK-010
Amphenol Cables on Demand
Amphenol MP-6ARJ45SNNK-010 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Black 10ft
Select a part to compare: |
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |