Part Details for MP-6ARJ45SNNB-007 by Amphenol Cables on Demand
Overview of MP-6ARJ45SNNB-007 by Amphenol Cables on Demand
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6ARJ45SNNB-005 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNB-005 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Blue 5ft | |
MP-6ARJ45SNNB-050 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNB-050 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Blue 50ft | |
MP-6ARJ45SNNB-025 | Amphenol Cables on Demand | Amphenol MP-6ARJ45SNNB-025 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Blue 25ft |
Part Details for MP-6ARJ45SNNB-007
MP-6ARJ45SNNB-007 CAD Models
MP-6ARJ45SNNB-007 Part Data Attributes
|
MP-6ARJ45SNNB-007
Amphenol Cables on Demand
Buy Now
|
Compare Parts:
MP-6ARJ45SNNB-007
Amphenol Cables on Demand
Amphenol MP-6ARJ45SNNB-007 CAT6A FTP Shielded Patch Cable (650-MHz) with Snagless CAT-6A Shielded RJ45 Connectors (10GbE Optimized) - Blue 7ft
|
Part Life Cycle Code | Active | |
Reach Compliance Code | unknown |