Part Details for MP-6A28GNSWHT-010 by Amphenol Corporation
Overview of MP-6A28GNSWHT-010 by Amphenol Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-6A28GNSWHT-007 | Amphenol Cables on Demand | Amphenol MP-6A28GNSWHT-007 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - White 7ft | |
MP-6A28GNSWHT-001 | Amphenol Cables on Demand | Amphenol MP-6A28GNSWHT-001 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - White 1ft | |
MP-6A28GNSWHT-010 | Amphenol Cables on Demand | Amphenol MP-6A28GNSWHT-010 Slim Category-6a (Thin CAT6a) UTP 28-AWG Network Patch Cable (650-MHz) with Snagless RJ45 Connectors - White 10ft |
Price & Stock for MP-6A28GNSWHT-010
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AK1943
|
Newark | Patch Cable, 8P8C, Rj45 Plug-Plug, 10 , Lan Category:Cat6A, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:White, Cable Length - Metric:3.05M, Product Range:- |Amphenol Cables On Demand MP-6A28GNSWHT-010 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 25 |
|
$8.1500 / $11.5800 | Buy Now |
DISTI #
3272-MP-6A28GNSWHT-010-ND
|
DigiKey | UTP SLIM CAT6A 28AWG WHITE 10' Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
19 In Stock |
|
$6.7971 / $11.2400 | Buy Now |
DISTI #
MP-6A28GNSWHT-010
|
Avnet Americas | UTP SLIM CAT6A 28AWG WHITE 10' - Bulk (Alt: MP-6A28GNSWHT-010) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$6.8612 | Buy Now |
DISTI #
523-MP6A28GNSWHT010
|
Mouser Electronics | Ethernet Cables / Networking Cables UTP SLIM CAT6A 28AWG WHITE 10' RoHS: Compliant | 41 |
|
$6.7600 / $11.2300 | Buy Now |
|
Onlinecomponents.com | UTP Slim CAT6a 28AWG White 10' RoHS: Compliant | 0 |
|
$6.6500 / $8.7200 | Buy Now |
DISTI #
78404435
|
Verical | MP-6A28GNSWHT-010 Min Qty: 1 Package Multiple: 1 | Americas - 25 |
|
$6.3990 | Buy Now |
DISTI #
C1S116757194010
|
Chip1Stop | Unclassified | 25 |
|
$8.0900 / $8.9190 | Buy Now |