Part Details for MP-6511-61S-C by Amphenol Sine Systems
Overview of MP-6511-61S-C by Amphenol Sine Systems
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MLC1565-113MLB | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-113MLC | Coilcraft Inc | General Purpose Inductor, 11.3uH, 20%, 1 Element, Iron-Core, SMD, 5552, CHIP, 5552, ROHS COMPLIANT | |
MLC1565-113ML | Coilcraft Inc | Power inductor, shielded, 20% tol, SMT, RoHS |
Price & Stock for MP-6511-61S-C
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23AC1159
|
Newark | Industrial Circular, Rcpt, 61Pos, Cable, Product Range:Mp-65 Series, Circular Connector Shell Style:Cable Mount Receptacle, No. Of Contacts:61Contacts, Circular Contact Type:Solder Socket, Coupling Style:Bayonet, Contact Plating:Goldrohs Compliant: Yes |Amphenol Sine/tuchel MP-6511-61S-C RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$207.8300 | Buy Now |
|
Future Electronics | MP Series 61 Socket Position Solder Cup Female Receptacle with Dust Cap RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks Container: Box | 0Box |
|
$163.6500 / $171.8300 | Buy Now |
DISTI #
AMEMP-6511-61S-C
|
Heilind Electronics | CABLE RECP 61 SKT WDUST CAP | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMEMP-6511-61S-C
|
Interstate Connecting Components | CABLE RECP 61 SKT WDUST CAP | 0 |
|
Buy Now |