Part Details for MP-64RJ45UNNK-009 by Amphenol Corporation
Overview of MP-64RJ45UNNK-009 by Amphenol Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft | |
MP-64RJ45UNNK-010 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-010 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 10ft |
Price & Stock for MP-64RJ45UNNK-009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y9739
|
Newark | Patch Cable, Rj45 Plug, 9 , Black, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Black, Cable Length - Metric:2.74M, Cable Length - Imperial:9Ft Rohs Compliant: Yes |Amphenol Cables On Demand MP-64RJ45UNNK-009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26 |
|
$4.3200 | Buy Now |
DISTI #
MP-64RJ45UNNK-009-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 9' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
25 In Stock |
|
$5.2007 / $10.9500 | Buy Now |
DISTI #
MP-64RJ45UNNK-009
|
Avnet Americas | CAT 6 UNSHIELDED CA RJ45-RJ45 9' - Bulk (Alt: MP-64RJ45UNNK-009) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$5.1524 / $5.4273 | Buy Now |
DISTI #
523-64RJ45UNNK-009
|
Mouser Electronics | Ethernet Cables / Networking Cables CAT 6 UNSHLD CA RJ45-RJ45 9' Black RoHS: Compliant | 27 |
|
$5.5300 / $9.0900 | Buy Now |