Part Details for MP-64RJ45UNNK-001 by Amphenol Corporation
Overview of MP-64RJ45UNNK-001 by Amphenol Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MP-64RJ45UNNK-003 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-003 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 3ft | |
MP-64RJ45UNNK-013 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-013 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 13ft | |
MP-64RJ45UNNK-010 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNK-010 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Black 10ft |
Price & Stock for MP-64RJ45UNNK-001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77Y9731
|
Newark | Patch Cable, Rj45 Plug, 1 , Black, Lan Category:Cat6, Connector To Connector:Rj45 Plug To Rj45 Plug, Cable Construction:Utp (Unshielded Twisted Pair), Jacket Color:Black, Cable Length - Metric:304.8Mm, Cable Length - Imperial:1Ft Rohs Compliant: Yes |Amphenol Cables On Demand MP-64RJ45UNNK-001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4 |
|
$1.9600 / $2.7900 | Buy Now |
DISTI #
MP-64RJ45UNNK-001-ND
|
DigiKey | CABLE MOD 8P8C PLUG TO PLUG 1' Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
787 In Stock |
|
$1.9556 / $4.5800 | Buy Now |
DISTI #
77Y9731
|
Avnet Americas | - Bulk (Alt: 77Y9731) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 1 Days Container: Bulk | 4 Partner Stock |
|
$2.2300 / $2.7900 | Buy Now |
DISTI #
MP-64RJ45UNNK-001
|
Avnet Americas | - Bulk (Alt: MP-64RJ45UNNK-001) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 26 Weeks, 4 Days Container: Bulk | 0 |
|
$1.9462 / $2.4735 | Buy Now |
DISTI #
523-64RJ45UNNK-001
|
Mouser Electronics | Ethernet Cables / Networking Cables CAT 6 UNSHLD CA RJ45-RJ45 1' Black RoHS: Compliant | 317 |
|
$1.9500 / $3.6000 | Buy Now |
Part Details for MP-64RJ45UNNK-001
MP-64RJ45UNNK-001 CAD Models
MP-64RJ45UNNK-001 Part Data Attributes
|
MP-64RJ45UNNK-001
Amphenol Corporation
Buy Now
Datasheet
|
Compare Parts:
MP-64RJ45UNNK-001
Amphenol Corporation
Cable Assembly,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | AMPHENOL CORP | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks, 1 Day | |
Samacsys Manufacturer | Amphenol | |
Connector Support Type | CABLE ASSEMBLY |